Gates & Inverters:
5,485 Products FoundFind a huge range of Gates & Inverters at Farnell Česká republika. We stock a large selection of Gates & Inverters, including new and most popular products from the world's top manufacturers including: Nexperia, Onsemi, Texas Instruments, Toshiba & Diodes Inc.
View
Buyer
Engineer
Manufacturer
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč9.555 10+ Kč6.696 100+ Kč5.192 | Min: 5 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SSOP | SSOP | - | - | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.267 10+ Kč3.586 100+ Kč2.709 500+ Kč2.177 1000+ Kč2.067 | Min: 5 / Mult: 5 | NAND Gate | Quad | 2Inputs | 14Pins | TSSOP | TSSOP | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 24mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč4.765 10+ Kč3.210 100+ Kč2.413 500+ Kč1.934 1000+ Kč1.846 More Pricing... | Min: 5 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | - | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč2.909 500+ Kč2.558 1000+ Kč2.430 | Min: 100 / Mult: 5 | NOR Gate | Quad | 2Inputs | 14Pins | DHXQFN-EP | DHXQFN-EP | - | 74HC | 2V | 6V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.467 10+ Kč3.837 100+ Kč2.909 500+ Kč2.558 1000+ Kč2.430 | Min: 5 / Mult: 5 | NOR Gate | Quad | 2Inputs | 14Pins | DHXQFN-EP | DHXQFN-EP | - | 74HC | 2V | 6V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.493 10+ Kč3.687 100+ Kč2.809 500+ Kč2.433 1000+ Kč2.365 | Min: 5 / Mult: 5 | AND Gate | Single | 3Inputs | 6Pins | MicroPak | MicroPak | 0 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
3120495 RoHS | Each | 5+ Kč23.701 10+ Kč17.004 100+ Kč12.916 | Min: 5 / Mult: 5 | Inverter | Hex | 1Inputs | 14Pins | TSSOP | TSSOP | 74HCT04 | 74HCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | ||||
1739903 RoHS | Each | 5+ Kč24.603 10+ Kč17.807 100+ Kč15.349 | Min: 5 / Mult: 5 | AND / OR Gate | Quad | 2Inputs | 16Pins | SOIC | SOIC | 0 | 4000B | 3V | 18V | Without Schmitt Trigger Input | 6.8mA | -55°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč2.809 500+ Kč2.433 1000+ Kč2.365 5000+ Kč5.513 15000+ Kč5.112 More Pricing... | Min: 100 / Mult: 5 | AND Gate | Single | 3Inputs | 6Pins | MicroPak | MicroPak | 0 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč7.399 10+ Kč5.041 100+ Kč3.837 500+ Kč3.386 1000+ Kč3.185 | Min: 5 / Mult: 5 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 7W02 | 7WZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč2.307 1000+ Kč2.124 5000+ Kč1.941 10000+ Kč1.758 | Min: 500 / Mult: 5 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | MicroPak | MicroPak | 7SZ57 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč2.388 10+ Kč1.625 100+ Kč1.194 500+ Kč1.043 | Min: 5 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7SZ38 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč3.687 100+ Kč2.809 500+ Kč2.433 1000+ Kč2.365 | Min: 10 / Mult: 5 | AND Gate | Single | 2Inputs | 6Pins | MLP | MLP | 7S08 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.493 10+ Kč3.687 100+ Kč2.809 500+ Kč2.433 1000+ Kč2.365 | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 6Pins | MLP | MLP | 7S08 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč5.493 10+ Kč3.687 100+ Kč2.784 500+ Kč2.307 1000+ Kč2.124 More Pricing... | Min: 5 / Mult: 5 | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | MicroPak | MicroPak | 7SZ57 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč3.837 500+ Kč3.386 1000+ Kč3.185 | Min: 100 / Mult: 5 | NOR Gate | Dual | 2Inputs | 8Pins | VSSOP | VSSOP | 7W02 | 7WZ | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč12.791 10+ Kč7.599 100+ Kč5.141 | Min: 5 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7SP02 | 7SP | 900mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
3120373 RoHS | Each | 1+ Kč23.625 10+ Kč17.004 100+ Kč13.493 | Min: 1 / Mult: 1 | Inverter | Hex | 1Inputs | 14Pins | SOIC | SOIC | 74ALS05 | 74ALS | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | 0°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč5.141 | Min: 100 / Mult: 5 | NOR Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7SP02 | 7SP | 900mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Kč1.043 | Min: 500 / Mult: 5 | NAND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7SZ38 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč2.490 50+ Kč1.244 100+ Kč1.046 500+ Kč0.898 1500+ Kč0.848 | Min: 5 / Mult: 5 | Inverter | Single | 1Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each | 1+ Kč10.233 10+ Kč7.223 100+ Kč5.919 500+ Kč4.866 1000+ Kč4.840 More Pricing... | Min: 1 / Mult: 1 | AND Gate | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HC08 | 74HC | 2V | 6V | Without Schmitt Trigger Input | 5.2mA | -55°C | 125°C | - | |||||
1014145 RoHS | Each | 1+ Kč14.521 10+ Kč10.233 100+ Kč8.477 500+ Kč7.073 1000+ Kč6.947 More Pricing... | Min: 1 / Mult: 1 | Inverter | Hex | 1Inputs | 14Pins | SOIC | SOIC | 74ACT04 | 74ACT | 4.5V | 5.5V | Without Schmitt Trigger Input | 24mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Kč2.490 10+ Kč1.347 100+ Kč0.996 500+ Kč0.848 1000+ Kč0.833 More Pricing... | Min: 5 / Mult: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each | 1+ Kč11.913 10+ Kč9.255 100+ Kč7.975 500+ Kč6.496 1000+ Kč6.446 More Pricing... | Min: 1 / Mult: 1 | Inverter | Hex | 1Inputs | 14Pins | SOIC | SOIC | 74HC14 | 74HC | 2V | 6V | With Schmitt Trigger Input | 5.2mA | -55°C | 125°C | - |