Print Page
690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč2.490 |
10+ | Kč1.347 |
100+ | Kč0.996 |
500+ | Kč0.848 |
1000+ | Kč0.833 |
5000+ | Kč0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč12.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G08GW
Order Code1631684
Product Range74LVC1G08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range74LVC1G08
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74LVC1G08GW is a single two input AND gate in 5 pin TSSOP package. Inputs can be driven either from 3.3V or 5V devices. This feature allows the use of this device as translators in mixed 3.3V and 5V applications. Schmitt trigger action at all input makes circuit tolerant of slower input rise and fall time. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output and prevents damaging due to backflow current through the device during powered down mode.
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity
- Complies with JESD8-7, JESD8-5, JESD8-B/JESD36 JEDEC standards
- ±24mA output drive at VCC = 3V
- CMOS low power consumption
- Latch up performance is less than or equal to 250mA
- Direct interface with TTL levels
- Input voltages up to 5V
- Features ESD protection
- Ambient temperature range from -40°C to 125°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
74LVC1G08
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74LVC1G08GW
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability