ex VAT

Microcontrollers:

25,327 Products Found

Farnell offers an extensive selection of microcontrollers (MCUs) tailored for a wide range of embedded system applications. Our portfolio includes top-performing architectures like ARM, AVR, and PIC microcontrollers, designed to meet varying performance and power requirements for both simple and complex operations.

Microcontrollers are integrated circuits that combine a processor, memory, and input/output (I/O) peripherals into a single chip. Acting as the "brain" of embedded systems, they control the functions of electronic devices, from basic sensors to advanced control systems.

Microcontroller Applications:

 

  • IoT Devices: Powering smart devices such as sensors, wearables, and home automation systems.
  • Automotive Systems: Managing critical functions like braking systems, fuel injection, and traction control.
  • Robotics: Enabling motion control, sensor integration, and automation tasks.
  • Industrial Control: Driving systems for process control, and industrial instrumentation.
  • Consumer Electronics: Used in devices like thermostats, smoke detectors, and audio systems.
  • Medical Devices: Supporting medical instrumentation and monitoring devices.

Our microcontrollers are designed to deliver exceptional performance while optimizing energy efficiency, making them ideal for battery-powered applications. With a range from 8-bit to 32-bit processors, they provide the necessary power for both simple and complex systems. Many of our MCUs also feature integrated support for peripherals like Bluetooth, Wi-Fi, and camera interfaces, ensuring smooth integration into a variety of devices.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
IC Case / Package
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2469586

RoHS

Each
1+
Kč190.859
10+
Kč185.090
25+
Kč179.071
50+
Kč173.303
100+
Kč167.284
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
180MHz
512KB
82I/O's
256KB
LQFP
2517134

RoHS

Date/Lot Code

Each
1+
Kč352.374
10+
Kč281.147
25+
Kč275.629
100+
Kč269.861
Min: 1 / Mult: 1
MAXQ Family MAXQ766x Series Microcontroller
-
16MHz
32KB
16I/O's
4KB
LQFP
2488313

RoHS

Each
1+
Kč211.926
10+
Kč158.004
25+
Kč157.502
50+
Kč137.438
100+
Kč135.934
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
180MHz
512KB
81I/O's
128KB
LQFP
2980918

RoHS

Each
1+
Kč82.513
10+
Kč61.446
25+
Kč60.694
50+
Kč59.690
100+
Kč58.938
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
80MHz
128KB
26I/O's
40KB
QFN
2851016

RoHS

Date/Lot Code

Each
1+
Kč91.793
10+
Kč79.253
25+
Kč76.494
50+
Kč70.475
100+
Kč65.960
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32MHz
192KB
25I/O's
20KB
LQFP
2980900

RoHS

Each
1+
Kč79.754
10+
Kč59.941
25+
Kč54.925
50+
Kč52.166
100+
Kč47.150
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
64MHz
128KB
44I/O's
32KB
LQFP
2980906

RoHS

Each
1+
Kč70.726
10+
Kč52.919
25+
Kč51.916
50+
Kč51.163
100+
Kč50.160
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32MHz
64KB
37I/O's
8KB
UFQFPN
2750638

RoHS

Each
1+
Kč114.365
10+
Kč81.259
25+
Kč73.986
50+
Kč72.732
100+
Kč71.227
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
48MHz
128KB
87I/O's
16KB
LQFP
2849931

RoHS

Date/Lot Code

Each
1+
Kč37.871
10+
Kč37.118
25+
Kč36.115
50+
Kč35.363
100+
Kč34.360
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32MHz
32KB
21I/O's
8KB
UFQFPN
3051897

RoHS

Each
1+
Kč183.084
10+
Kč145.213
25+
Kč128.159
50+
Kč117.876
100+
Kč115.117
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
64MHz
1MB
49I/O's
256KB
VFQFPN-EP
2980922

RoHS

Each
1+
Kč77.497
10+
Kč60.443
25+
Kč56.179
50+
Kč51.665
100+
Kč50.411
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
80MHz
128KB
26I/O's
40KB
LQFP
3380501

RoHS

Each
1+
Kč219.701
25+
Kč215.186
Min: 1 / Mult: 1
PIC18 Family PIC18F45x Series Microcontrollers
PIC18
40MHz
32KB
34I/O's
1.5KB
TQFP
3132388

RoHS

Each
1+
Kč232.492
10+
Kč174.055
25+
Kč166.030
50+
Kč157.753
100+
Kč136.937
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
170MHz
512KB
38I/O's
128KB
LQFP
3365394

RoHS

Each
1+
Kč79.253
10+
Kč51.665
50+
Kč47.401
100+
Kč40.630
250+
Kč38.122
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
64MHz
128KB
29I/O's
36KB
LQFP
3365377

RoHS

Date/Lot Code

Each
1+
Kč58.186
10+
Kč43.388
25+
Kč39.626
50+
Kč37.620
100+
Kč35.363
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
64MHz
128KB
59I/O's
36KB
LQFP
3294301

RoHS

Each
1+
Kč27.839
10+
Kč20.917
50+
Kč18.609
100+
Kč17.681
250+
Kč17.180
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
64MHz
32KB
17I/O's
8KB
TSSOP
3132417

RoHS

Date/Lot Code

Each
1+
Kč201.643
10+
Kč160.512
25+
Kč149.728
50+
Kč147.721
100+
Kč137.940
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
170MHz
512KB
86I/O's
128KB
LQFP
3397847

RoHS

Each
1+
Kč215.186
10+
Kč196.126
25+
Kč193.367
50+
Kč190.357
100+
Kč187.598
Min: 1 / Mult: 1
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
120MHz
1MB
134I/O's
320KB
UFBGA
2387258

RoHS

Date/Lot Code

Each
1+
Kč17.706
25+
Kč16.753
100+
Kč15.800
250+
Kč15.324
Min: 1 / Mult: 1
PIC12 Family PIC12F15xx Series Microcontrollers
PIC12
32MHz
3.5KB
6I/O's
256KB
SOIC
9761020

RoHS

Date/Lot Code

Each
1+
Kč143.708
25+
Kč139.946
100+
Kč135.934
250+
Kč132.172
Min: 1 / Mult: 1
PIC16 Family PIC16F87x Series Microcontrollers
PIC16
4MHz
7KB
22I/O's
192Byte
SOIC
2115071

RoHS

Each
1+
Kč79.504
10+
Kč68.719
25+
Kč63.954
50+
Kč58.938
100+
Kč57.433
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
48MHz
64KB
55I/O's
8KB
LQFP
2333256

RoHS

Each
1+
Kč155.245
10+
Kč130.416
25+
Kč123.895
50+
Kč113.863
100+
Kč111.104
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
72MHz
256KB
27I/O's
40KB
LQFP
2060902

RoHS

Each
1+
Kč241.520
10+
Kč178.570
25+
Kč165.026
50+
Kč151.483
100+
Kč149.978
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
120MHz
512KB
82I/O's
132KB
LQFP
1898994

RoHS

Each
1+
Kč160.010
10+
Kč120.886
25+
Kč117.876
50+
Kč99.317
100+
Kč97.561
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
24MHz
256KB
80I/O's
24KB
LQFP
2215220

RoHS

Each
1+
Kč277.385
10+
Kč224.466
25+
Kč209.920
50+
Kč199.135
100+
Kč178.319
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
72MHz
1MB
51I/O's
96KB
LQFP
26-50 of 25327 items
of 1014 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account