Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.186 |
10+ | Kč43.388 |
25+ | Kč39.626 |
50+ | Kč37.620 |
100+ | Kč35.363 |
250+ | Kč33.356 |
500+ | Kč33.106 |
1000+ | Kč32.604 |
Product Information
Product Overview
STM32G070RBT6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (128Kbytes of flash program memory with read protection, write protection, and 36Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes that allow the design of low-power applications.
- 128Kbyte flash memory size
- 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
- (1 (16bit) advance control, 5 (16bit) general purpose, 2 (16bit) basic) timers
- (2 SPI, I²S, I²C, 4 USART) comm interface, RTC, 2 tamper pins
- 59 GPIOs, 5 wakeup pins, 12bit ADC channels (16 ext + 3 int)
- 64MHz maximum CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
- Upto 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP64 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, USART
16Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
64Pins
59I/O's
36KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate