Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over 1300 CZK
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Microprocessors:
603 Products FoundFind a huge range of Microprocessors at Farnell Česká republika. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058 In stock | Each | 1+ Kč240.768 10+ Kč189.103 25+ Kč176.312 50+ Kč162.268 100+ Kč159.007 | Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | ||||
STMICROELECTRONICS | 842 In stock | Each | 1+ Kč363.409 5+ Kč334.316 10+ Kč333.564 25+ Kč332.812 50+ Kč332.059 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | |||
133 In stock | Each | 1+ Kč470.501 5+ Kč423.350 10+ Kč374.695 25+ Kč351.120 50+ Kč344.098 | Min: 1 / Mult: 1 | i.MX Family i.MX25 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | ||||
38 In stock | Each | 1+ Kč192.113 10+ Kč160.261 25+ Kč153.490 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | ||||
241 In stock | Each | 1+ Kč125.149 25+ Kč114.866 100+ Kč103.831 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | - | 1Cores | - | TFBGA | - | 228Pins | 1.02V | 1.21V | 600MHz | Ethernet, I2C, I2S, SPI, UART, USART, USB | 112I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | SAM9X60 | SAM9 | ||||
598 In stock | Each | 1+ Kč272.118 10+ Kč205.405 25+ Kč197.881 50+ Kč194.119 100+ Kč162.268 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | ||||
STMICROELECTRONICS | 90 In stock | Each | 1+ Kč313.500 5+ Kč313.249 10+ Kč312.998 25+ Kč312.748 50+ Kč312.497 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -20°C | 105°C | - | STM32MP1 | STM32 | |||
1,073 In stock | Each | 1+ Kč361.904 10+ Kč312.497 25+ Kč299.957 50+ Kč287.417 100+ Kč281.648 | Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | - | 2Cores | - | FOWLP | - | 249Pins | 700mV | 1.155V | 200MHz | I2C, I2S, LIN, SPI, USART, USB | 136I/O's | - | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX RT500 | i.MX RT | ||||
493 In stock | Each | 1+ Kč545.239 5+ Kč490.565 10+ Kč419.087 25+ Kč397.267 50+ Kč389.242 | Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | - | 1Cores | 32KB | MAPBGA | - | 457Pins | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX31 | i.MX | ||||
17 In stock | Each | 1+ Kč1,264.032 5+ Kč1,191.551 10+ Kč1,115.558 | Min: 1 / Mult: 1 | i.MX Family i.MX51 Series Microprocessors | - | 1Cores | - | MAPBGA | - | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | ||||
356 In stock | Each | 1+ Kč567.059 5+ Kč521.664 10+ Kč521.413 25+ Kč510.880 50+ Kč500.597 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | - | 1Cores | - | LGA | - | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 37I/O's | - | 64 bit | - | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | ||||
36 In stock | Each | 1+ Kč4,242.031 5+ Kč3,998.504 10+ Kč3,743.441 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | - | 7Cores | - | BGA | - | 1313Pins | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 32I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | ||||
1,000 In stock | Each (Supplied on Cut Tape) Re-Reel A Kč120.00 re-reeling charge will be added for this product Packaging Options | 10+ Kč1,136.876 25+ Kč1,114.054 | Min: 10 / Mult: 1 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | 16Kbit | TEPBGA | - | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | ||||
1,000 In stock | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč1,356.828 5+ Kč1,248.232 10+ Kč1,136.876 25+ Kč1,114.054 | Min: 1 / Mult: 1 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | 16Kbit | TEPBGA | - | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, I2S, PCI, SPI, UART, USB | 56I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | AEC-Q100 | MPC52 | Power Architecture | ||||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ Kč3,330.875 5+ Kč2,997.311 10+ Kč2,560.919 | Min: 1 / Mult: 1 | S32G3 Family Microprocessors | - | 8Cores | - | FCPBGA | - | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||
Available to Order Manufacturer Standard Lead Time: 12 week(s) | Each | 1+ Kč3,315.325 5+ Kč2,984.018 10+ Kč2,692.087 | Min: 1 / Mult: 1 | S32G3 Family Microprocessors | - | 11Cores | - | FCPBGA | - | 525Pins | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 | ||||
465 In stock | Each | 1+ Kč249.295 10+ Kč225.218 25+ Kč218.196 50+ Kč199.888 100+ Kč198.884 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | ||||
480 In stock | Each | 1+ Kč283.906 10+ Kč259.327 25+ Kč248.543 50+ Kč244.028 100+ Kč239.765 | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | RT106x | i.MX | ||||
1,043 In stock | Each | 1+ Kč617.219 5+ Kč562.544 10+ Kč507.619 25+ Kč479.530 50+ Kč469.999 | Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | - | 1Cores | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 124I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | ||||
455 In stock | Each | 1+ Kč346.104 25+ Kč315.005 100+ Kč285.410 250+ Kč279.642 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | SAMA5 | ||||
720 In stock | Each | 1+ Kč1,038.814 5+ Kč986.898 10+ Kč807.325 25+ Kč807.074 50+ Kč708.510 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | 1Cores | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6Solo | i.MX | ||||
595 In stock | Each | 1+ Kč340.336 10+ Kč268.607 25+ Kč250.800 50+ Kč238.762 100+ Kč226.472 | Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | - | 1Cores | - | MAPBGA | - | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | ||||
72 In stock | Each | 1+ Kč472.758 25+ Kč448.681 100+ Kč424.855 250+ Kč400.778 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | - | 1Cores | - | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | ||||
70 In stock | Each | 1+ Kč365.917 10+ Kč296.195 25+ Kč272.870 50+ Kč262.337 100+ Kč252.556 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | 128KB | TFBGA | - | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | - | STM32MP1 | STM32 | ||||
16 In stock | Each | 1+ Kč260.832 10+ Kč198.132 25+ Kč186.595 50+ Kč180.576 100+ Kč178.570 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX |