Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJ
Order Code2784946
Product RangeLDO03C Series
Technical Datasheet
224 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč244.781 |
5+ | Kč235.752 |
10+ | Kč229.733 |
25+ | Kč220.453 |
50+ | Kč218.698 |
Price for:Each
Minimum: 1
Multiple: 1
Kč244.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJ
Order Code2784946
Product RangeLDO03C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min590mV
Output Voltage Max5.1V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max13.8V
Height15.49mm
Depth9.4mm
Width5.37mm
Product RangeLDO03C Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.1V
Input Voltage DC Min
3V
Height
15.49mm
Width
5.37mm
DC / DC Converter Type
-
Output Voltage Min
590mV
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Depth
9.4mm
Product Range
LDO03C Series
Technical Docs (1)
Alternatives for LDO03C-005W05-VJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003382