We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
309 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč164.274 5+ Kč159.258 10+ Kč154.242 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Kč330.304 5+ Kč318.014 10+ Kč312.748 | Min: 1 / Mult: 1 | - | SIP | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41503A-X Series | |||||
Each | 1+ Kč57.182 10+ Kč56.681 25+ Kč55.928 50+ Kč55.427 100+ Kč54.424 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 15V | 36V | - | - | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ Kč560.287 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ Kč138.442 5+ Kč134.178 10+ Kč124.146 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
3358274 | Each | 1+ Kč330.304 5+ Kč318.014 10+ Kč312.998 50+ Kč280.394 100+ Kč274.877 | Min: 1 / Mult: 1 | - | SIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41501A-X Series | ||||
Each | 1+ Kč2,364.793 5+ Kč2,293.817 10+ Kč2,222.840 50+ Kč2,080.888 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ Kč3,997.752 5+ Kč3,917.747 10+ Kč3,837.742 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ Kč1,115.809 5+ Kč1,093.488 10+ Kč1,071.167 50+ Kč1,048.846 100+ Kč1,026.524 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ Kč4,076.252 5+ Kč3,994.742 10+ Kč3,913.232 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ Kč1,648.759 5+ Kč1,599.602 10+ Kč1,549.944 50+ Kč1,451.129 100+ Kč1,422.036 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ Kč103.831 10+ Kč97.812 25+ Kč95.555 50+ Kč93.799 100+ Kč89.786 More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Pack of 10 | 1+ Kč333.313 5+ Kč302.716 10+ Kč284.407 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ Kč291.931 5+ Kč281.147 10+ Kč276.632 50+ Kč268.356 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 27W | 9V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 13V | 36V | - | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ Kč1,479.720 5+ Kč1,294.880 10+ Kč1,072.922 50+ Kč961.818 | Min: 1 / Mult: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ Kč216.691 5+ Kč210.170 10+ Kč203.650 50+ Kč194.872 100+ Kč181.830 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ Kč259.076 5+ Kč258.826 10+ Kč258.575 50+ Kč258.324 100+ Kč258.073 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ Kč337.326 5+ Kč295.192 10+ Kč244.530 50+ Kč219.199 100+ Kč202.396 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ Kč291.931 5+ Kč281.147 10+ Kč276.632 50+ Kč258.324 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 45W | 15V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 19V | 36V | - | - | 30.6mm | 5.8mm | - | 12.5mm | P783F-S Series | |||||
Each | 1+ Kč192.364 5+ Kč186.595 10+ Kč180.827 50+ Kč173.303 100+ Kč161.766 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
3009717 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč600.415 5+ Kč549.252 10+ Kč540.223 50+ Kč516.397 100+ Kč509.876 | Min: 1 / Mult: 1 | - | Module | - | - | 1 Output | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | - | 3V | 14.5V | - | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ Kč272.870 5+ Kč267.353 10+ Kč261.835 50+ Kč256.568 100+ Kč251.051 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ Kč265.597 5+ Kč260.330 10+ Kč255.064 50+ Kč249.797 100+ Kč244.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
3009717RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 10+ Kč540.223 50+ Kč516.397 100+ Kč509.876 | Min: 10 / Mult: 1 | - | Module | - | - | 1 Output | - | - | - | - | - | - | 30A | Adjustable | - | Surface Mount Device | - | 3V | 14.5V | - | - | 16mm | 15mm | - | 5.8mm | SIMPLE SWITCHER Series | |||
Each | 1+ Kč87.529 10+ Kč83.266 25+ Kč78.751 50+ Kč74.488 100+ Kč73.735 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||