Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoROF-78E5.0-0.5SMD-R
Order Code2218605
Product RangeROF-78E Series
Technical Datasheet
2,203 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč122.641 |
5+ | Kč107.092 |
10+ | Kč103.831 |
20+ | Kč100.571 |
50+ | Kč97.060 |
Price for:Each
Minimum: 1
Multiple: 1
Kč122.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoROF-78E5.0-0.5SMD-R
Order Code2218605
Product RangeROF-78E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min9V
Input Voltage DC Max36V
Depth13.5mm
Width12.5mm
Height4.5mm
Product RangeROF-78E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ROF-78E5.0-0.5SMD-R is a 1-output non-isolated PoL DC/DC Converter features low profile (4.5mm), wide input range (5 to 36V), short-circuit protection and castellated connections.
- Free air convection cooling method
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
9V
Depth
13.5mm
Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
-
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12.5mm
Product Range
ROF-78E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001