Isolated Chassis Mount DC / DC Converters:
896 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč14,959.969 10+ Kč13,414.289 25+ Kč11,107.430 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | - | - | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ Kč2,190.989 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 202W | - | - | 1 Output | 48V | 4.2A | - | - | - | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ Kč3,279.712 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | - | - | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Panel | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ Kč1,578.034 5+ Kč1,384.918 10+ Kč1,349.304 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | - | - | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ Kč4,867.777 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | - | - | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ Kč1,942.195 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | - | - | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ Kč2,050.541 5+ Kč1,751.587 10+ Kč1,716.475 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 36W | - | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ Kč492.822 5+ Kč480.784 10+ Kč467.742 20+ Kč441.157 50+ Kč414.572 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | - | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ Kč2,325.919 5+ Kč1,986.838 10+ Kč1,947.211 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | - | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ Kč2,422.226 5+ Kč2,069.100 10+ Kč2,027.718 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | - | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ Kč1,217.885 5+ Kč1,076.183 10+ Kč964.075 20+ Kč944.764 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 41W | - | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ Kč463.478 5+ Kč441.157 10+ Kč417.331 20+ Kč397.267 50+ Kč376.952 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | - | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ Kč478.526 5+ Kč466.739 10+ Kč454.700 20+ Kč445.672 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | - | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ Kč1,487.244 5+ Kč1,314.443 10+ Kč1,177.506 20+ Kč1,153.931 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 40W | - | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ Kč4,365.425 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 144W | - | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ Kč2,804.446 5+ Kč2,395.391 10+ Kč2,347.488 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 72W | - | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ Kč2,507.749 5+ Kč2,142.083 10+ Kč2,099.196 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | - | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ Kč2,021.448 10+ Kč1,914.356 25+ Kč1,873.225 50+ Kč1,842.878 100+ Kč1,812.782 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | - | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ Kč1,533.893 10+ Kč1,452.884 25+ Kč1,421.534 50+ Kč1,398.461 100+ Kč1,375.638 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | - | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ Kč1,720.990 10+ Kč1,629.949 25+ Kč1,594.837 50+ Kč1,569.005 100+ Kč1,543.423 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | - | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ Kč3,001.574 10+ Kč2,792.909 25+ Kč2,732.968 50+ Kč2,688.576 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | - | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ Kč1,009.470 5+ Kč979.374 10+ Kč948.776 20+ Kč929.716 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | - | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ Kč982.634 5+ Kč946.018 10+ Kč930.719 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | - | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ Kč1,125.089 5+ Kč1,091.482 10+ Kč1,057.874 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | - | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ Kč1,319.208 5+ Kč1,279.832 10+ Kč1,240.206 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | - | - | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series |