45 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,009.470 |
5+ | Kč979.374 |
10+ | Kč948.776 |
20+ | Kč929.716 |
Product Information
Product Overview
RSD-30G-12 is a RSD-30 series 30W enclosed type DC-DC reliable railway converter. This is compliant with BS EN/EN50155/ IEC60571 railway standard, low ripple and noise, supreme EMC characteristics, 4KVDC I/P-OP, low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature. It includes short circuit, overload, over voltage, input reverse polarity protection. Application includes bus/train/metro or railway system, wireless network, telecom or datacom system, highly vibrating, highly dusty, extremely low or high temperature harsh environment. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
- Input voltage range from 9 to 36VDC, output voltage is 12V
- Output rated current is 2.5A, output rated power is 30W, typical efficiency is 86.5%
- Ultra compact and 1U low profile(25mm), no minimum load required
- 4000VDC I/O isolation (reinforced isolation), half encapsulated , cooling by free air convection
- Built-in constant current limiting circuit, LED indicator for power on
- 3 years warranty
- Working temperature range from -40 to +55°C(no derating)
- Dimension is (L x W x H) 113 x 60 x 25mm
Technical Specifications
Railway
4:1
1 Output
2.5A
-
4kV
Panel
60mm
113mm
36V
No SVHC (27-Jun-2024)
Enclosed
30W
12V
-
-
24V
Fixed
25mm
9V
RSD-30 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate