Single MOSFETs:
5 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč6.596 500+ Kč4.665 1000+ Kč3.737 5000+ Kč3.210 | Min: 100 / Mult: 5 | P Channel | P Channel | 20V | 3.75A | 0.125ohm | 0.085ohm | PowerPAK SC-70W | Surface Mount | 4.5V | 1V | 13.6W | 13.6W | 6Pins | 175°C | TrenchFET | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč8.653 500+ Kč6.646 1000+ Kč5.819 5000+ Kč5.141 | Min: 100 / Mult: 1 | P Channel | P Channel | 20V | 3.75A | 0.125ohm | 0.085ohm | PowerPAK SC-70 | Surface Mount | 4.5V | 1V | 13.6W | 13.6W | 6Pins | 175°C | TrenchFET | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Kč60.944 500+ Kč55.928 1000+ Kč49.658 | Min: 100 / Mult: 1 | N Channel | N Channel | 600V | 22A | 0.085ohm | 0.085ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3.5V | 110W | 110W | 3Pins | 150°C | CoolMOS C7 | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč113.362 50+ Kč104.082 100+ Kč94.802 250+ Kč92.796 | Min: 10 / Mult: 1 | N Channel | N Channel | 600V | 34A | 0.085ohm | 0.085ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4V | 250W | 250W | 3Pins | 150°C | MDmesh DM2 | AEC-Q101 | AEC-Q101 | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč3.787 500+ Kč3.411 1000+ Kč3.135 5000+ Kč2.934 | Min: 100 / Mult: 5 | N Channel | N Channel | 40V | 5.7A | 0.085ohm | 0.085ohm | DFN2020MD | Surface Mount | 10V | 1.6V | 7.5W | 7.5W | 6Pins | 175°C | - | AEC-Q101 | AEC-Q101 |