Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP016AFAG
Order Code1607661
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary, Synchronous
Clock Frequency1.4GHz
Count Maximum255
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
1.4GHz
Logic Case Style
LQFP
No. of Pins
32Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
70°C
MSL
-
Counter Type
Binary, Synchronous
Count Maximum
255
IC Case / Package
LQFP
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027