TriCore 32-bit Microcontrollers:
3,035 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč50.160 25+ Kč45.646 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 64KB | 28Pins | SPDIP | 22I/O's | - | I2S, LIN, SPI, UART | - | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | |||||
Each | 1+ Kč1,098.504 5+ Kč988.654 10+ Kč812.090 25+ Kč767.950 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 4MB | 416Pins | MAPBGA | 293I/O's | - | CAN, DSPI, ESCI | - | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ Kč745.127 5+ Kč728.323 10+ Kč711.269 25+ Kč696.973 | Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | - | 240MHz | - | 2MB | 257Pins | MAPBGA | - | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč460.218 10+ Kč369.930 25+ Kč347.358 50+ Kč335.069 100+ Kč322.529 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ Kč85.523 25+ Kč85.272 100+ Kč85.021 250+ Kč84.770 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 72MHz | - | 128KB | 44Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ Kč505.613 10+ Kč492.070 25+ Kč478.777 50+ Kč465.234 100+ Kč455.954 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 120MHz | - | 1MB | 144Pins | LQFP | - | - | CAN, SPI, UART | - | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč408.553 10+ Kč327.294 25+ Kč306.728 50+ Kč295.693 100+ Kč284.407 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč151.734 10+ Kč117.876 25+ Kč111.606 50+ Kč107.342 100+ Kč104.584 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ Kč93.548 25+ Kč91.793 100+ Kč89.786 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | - | 200MHz | - | 1MB | 132Pins | DQFN | 64I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | |||||
Each | 1+ Kč162.268 10+ Kč126.403 25+ Kč124.146 50+ Kč121.889 100+ Kč119.381 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ Kč222.961 | Min: 1500 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 64Pins | TQFP | 45I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč369.930 25+ Kč347.358 50+ Kč335.069 100+ Kč322.529 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč327.294 25+ Kč306.728 50+ Kč295.693 100+ Kč284.407 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč112.358 10+ Kč97.310 25+ Kč92.044 50+ Kč88.532 100+ Kč84.770 More Pricing... | Min: 1 / Mult: 1 | - | - | 32 bit | - | 32MHz | - | 512KB | 40Pins | HVQFN | 20I/O's | - | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ Kč140.699 25+ Kč128.911 100+ Kč125.902 250+ Kč122.641 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč610.949 10+ Kč492.822 25+ Kč463.478 50+ Kč426.360 100+ Kč396.515 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč117.876 25+ Kč111.606 50+ Kč107.342 100+ Kč104.584 250+ Kč102.076 | Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč1,618.412 5+ Kč1,456.646 10+ Kč1,209.608 25+ Kč1,147.912 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč149.477 25+ Kč138.692 50+ Kč135.683 100+ Kč132.673 250+ Kč129.664 | Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč760.676 5+ Kč684.684 10+ Kč595.650 25+ Kč569.065 50+ Kč557.779 | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 6MB | 176Pins | LQFP | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč1,209.608 25+ Kč1,147.912 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč508.873 25+ Kč478.526 50+ Kč440.154 100+ Kč409.556 | Min: 10 / Mult: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ Kč76.996 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | 50MHz | - | 128KB | 44Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč392.753 10+ Kč315.256 25+ Kč296.195 50+ Kč274.877 100+ Kč259.829 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 144Pins | TQFP | 120I/O's | - | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Kč84.770 250+ Kč80.507 500+ Kč77.497 | Min: 100 / Mult: 1 | - | - | 32 bit | - | 32MHz | - | 512KB | 40Pins | HVQFN | 20I/O's | - | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - |