48MHz 8-bit Microcontrollers:
10,200 Products FoundFind a huge range of 8-bit Microcontrollers at Farnell Česká republika. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč109.349 25+ Kč99.818 100+ Kč99.066 250+ Kč98.815 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ Kč16.001 10+ Kč11.813 50+ Kč9.530 100+ Kč8.527 250+ Kč8.151 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč326.040 25+ Kč322.780 100+ Kč319.519 250+ Kč316.259 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each | 1+ Kč215.688 25+ Kč211.424 100+ Kč207.161 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 33I/O's | AUSART, CAN, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ Kč71.478 25+ Kč68.719 100+ Kč67.967 250+ Kč66.964 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | EUSART, I2C, PSP, SPI | - | 1KB | 13Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ Kč47.150 25+ Kč46.147 100+ Kč45.144 250+ Kč44.392 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Pack of 60 | 1+ Kč1,249.736 25+ Kč1,202.335 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | - | - | - | - | 4MHz | - | 768Byte | - | 8Pins | - | - | DIP | - | 6I/O's | - | - | 25Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč16.478 10+ Kč11.763 50+ Kč11.737 100+ Kč11.712 250+ Kč11.687 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč18.634 10+ Kč12.866 50+ Kč11.612 100+ Kč10.333 250+ Kč10.107 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 8Pins | - | - | NSOIC | - | 5I/O's | I2C, SPI, UART | - | 1KB | 3Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč219.701 25+ Kč215.186 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 34I/O's | AUSART, I2C, PSP, SPI | - | 1.5KB | 8Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | - | - | |||||
Each | 1+ Kč17.706 25+ Kč16.753 100+ Kč15.800 250+ Kč15.324 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ Kč143.708 25+ Kč139.946 100+ Kč135.934 250+ Kč132.172 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ Kč83.767 25+ Kč82.012 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 40Pins | - | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ Kč31.350 10+ Kč22.672 50+ Kč20.541 100+ Kč16.753 250+ Kč16.603 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 32KB | - | 32Pins | - | - | LQFP | - | 25I/O's | I2C, SPI, UART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč21.669 10+ Kč17.230 50+ Kč16.528 100+ Kč16.503 250+ Kč16.478 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 32Pins | - | - | LQFP | - | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč41.382 25+ Kč41.131 100+ Kč40.880 250+ Kč40.630 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.75KB | - | 14Pins | - | - | DIP | - | 12I/O's | USB | - | 64Byte | - | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ Kč560.287 5+ Kč515.394 10+ Kč448.932 25+ Kč435.138 50+ Kč393.505 | Min: 1 / Mult: 1 | - | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | - | - | - | - | 67MHz | - | 64KB | - | 100Pins | - | - | TQFP | - | 62I/O's | CAN, I2C, USB | - | 8KB | - | 20Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | - | - | |||||
Each | 1+ Kč93.548 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 22I/O's | EUSART, I2C, SPI | - | 3.7KB | 13Channels | 10Bit | - | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ Kč37.369 25+ Kč36.115 100+ Kč33.356 250+ Kč32.855 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 25I/O's | AUSART, EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ Kč97.561 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SDIP | - | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ Kč55.678 25+ Kč54.674 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 128KB | - | 28Pins | - | - | SPDIP | - | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | - | |||||
Each | 1+ Kč121.889 25+ Kč119.381 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | - | - | - | - | 24MHz | - | 14KB | - | 28Pins | - | - | NDIP | - | 22I/O's | SCI, USART | - | 256Byte | 5Channels | 8Bit | - | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | - | - | |||||
Each | 1+ Kč133.426 25+ Kč130.667 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | NDIP | - | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F7xx | - | - | |||||
Each | 1+ Kč31.099 10+ Kč22.622 50+ Kč22.146 100+ Kč21.669 250+ Kč21.193 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ Kč41.382 25+ Kč40.630 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 28Pins | - | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | - |