ex VAT

TSOT-23 Supervisors & Monitors:

8,741 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč36.868
10+
Kč27.086
50+
Kč24.528
100+
Kč20.164
250+
Kč18.910
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.8V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč190.608
10+
Kč147.972
25+
Kč137.438
100+
Kč125.902
250+
Kč120.384
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512160

RoHS

Date/Lot Code

Each
1+
Kč298.452
10+
Kč219.701
25+
Kč202.897
100+
Kč186.094
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2512380

RoHS

Date/Lot Code

Each
1+
Kč117.876
10+
Kč94.802
50+
Kč83.516
100+
Kč68.719
Min: 1 / Mult: 1
-
1.11V
-
1.19V
-
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
-
2512209

RoHS

Date/Lot Code

Each
1+
Kč201.894
10+
Kč112.609
25+
Kč110.352
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
Kč169.290
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3534897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč8.327
10+
Kč5.793
100+
Kč5.192
500+
Kč4.188
1000+
Kč3.862
Min: 5 / Mult: 5
-
-
-
-
-
2.7V
1Monitors
1.1V
6V
Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč15.499
10+
Kč11.060
100+
Kč8.753
500+
Kč7.825
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč8.753
500+
Kč7.825
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč8.753
500+
Kč7.825
1000+
Kč7.223
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
Kč33.858
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč18.233
10+
Kč13.017
100+
Kč10.283
500+
Kč8.477
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč15.499
10+
Kč11.060
100+
Kč8.753
500+
Kč7.825
1000+
Kč7.223
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč10.283
500+
Kč8.477
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3929912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč15.926
25+
Kč13.995
100+
Kč13.894
3000+
Kč13.769
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2910053

RoHS

Date/Lot Code

Each
1+
Kč168.788
10+
Kč131.419
50+
Kč116.120
Min: 1 / Mult: 1
-
465mV
-
479mV
-
2.93V, 2.19V, 1.316V, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
2724299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč8.026
10+
Kč5.568
100+
Kč5.367
500+
Kč5.141
1000+
Kč4.941
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
10V
Active-Low, Open-Drain
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2799208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč116.873
10+
Kč90.037
25+
Kč83.266
100+
Kč75.742
250+
Kč71.980
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
3534857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.339
500+
Kč3.837
1000+
Kč3.687
2500+
Kč3.511
5000+
Kč3.436
Min: 100 / Mult: 1
-
-
-
-
-
1.5V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
USPN
4Pins
Surface Mount
50ms
-40°C
85°C
XC6127
-
2512726RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč147.972
25+
Kč137.438
100+
Kč125.902
250+
Kč120.384
500+
Kč116.873
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512342

RoHS

Date/Lot Code

Each
1+
Kč173.554
10+
Kč134.680
50+
Kč134.429
100+
Kč123.644
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
3V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
DIP
8Pins
Through Hole
500ms
0°C
70°C
-
-
3123907RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Kč47.903
250+
Kč47.652
500+
Kč47.401
Min: 100 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3123907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč48.906
10+
Kč48.655
25+
Kč48.404
50+
Kč48.154
100+
Kč47.903
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3008786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč84.269
10+
Kč63.703
25+
Kč58.687
50+
Kč53.922
100+
Kč48.404
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.5V
1Monitors
1.8V
40V
Active-Low
SOP
8Pins
-
10µs
-40°C
85°C
-
-
3534889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč9.781
10+
Kč6.822
100+
Kč5.292
500+
Kč4.514
1000+
Kč4.188
Min: 5 / Mult: 5
-
-
-
-
-
1.8V
1Monitors
1.1V
6V
Active-High, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
1-25 of 8741 items
of 350 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account