Rotary Encoders:
1,661 Products FoundFind a huge range of Rotary Encoders at Farnell Česká republika. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Alps Alpine, Bourns, Broadcom & Siemens
View
Buyer
Engineer
Manufacturer
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč136.937 10+ Kč86.024 25+ Kč73.484 50+ Kč71.729 100+ Kč69.973 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ Kč1,660.045 5+ Kč1,418.023 10+ Kč1,316.700 25+ Kč1,215.377 50+ Kč1,191.049 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 16PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
615894 | Each | 1+ Kč6,889.225 5+ Kč6,171.436 10+ Kč5,289.874 25+ Kč5,184.036 50+ Kč5,078.198 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 5000PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | Hollow Shaft | - | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč114.114 10+ Kč71.729 25+ Kč61.195 50+ Kč59.941 100+ Kč58.436 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ Kč891.343 5+ Kč765.191 10+ Kč716.285 25+ Kč656.344 50+ Kč613.958 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Kč75.742 10+ Kč47.652 25+ Kč43.890 50+ Kč40.630 100+ Kč38.874 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ Kč43.639 10+ Kč28.090 25+ Kč24.930 50+ Kč21.142 100+ Kč19.587 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 24 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ Kč5,326.490 5+ Kč5,219.900 10+ Kč5,113.310 25+ Kč5,006.971 50+ Kč4,900.381 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ Kč46.649 10+ Kč45.144 25+ Kč43.639 50+ Kč40.880 100+ Kč32.604 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ Kč99.317 10+ Kč62.449 25+ Kč57.433 50+ Kč53.170 100+ Kč50.662 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Kč816.103 5+ Kč700.484 10+ Kč675.906 25+ Kč662.363 50+ Kč648.820 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 256PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Kč1,715.472 5+ Kč1,520.600 10+ Kč1,331.497 25+ Kč1,245.222 50+ Kč1,220.393 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
1190403 | Each | 1+ Kč921.439 5+ Kč814.348 10+ Kč729.326 25+ Kč677.411 50+ Kč625.244 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 8PPR | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ Kč123.394 10+ Kč77.497 25+ Kč66.211 50+ Kč64.706 100+ Kč63.202 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Kč1,612.644 5+ Kč1,397.708 10+ Kč1,308.424 25+ Kč1,198.072 50+ Kč1,120.324 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ Kč127.657 10+ Kč80.256 25+ Kč68.468 50+ Kč66.964 100+ Kč65.208 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Kč136.184 10+ Kč85.523 25+ Kč72.983 50+ Kč71.478 100+ Kč69.722 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ Kč1,195.814 5+ Kč1,162.960 10+ Kč1,129.854 25+ Kč880.057 50+ Kč840.682 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 64PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ Kč185.843 10+ Kč127.156 25+ Kč117.876 50+ Kč112.358 100+ Kč100.822 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ Kč134.680 10+ Kč84.770 25+ Kč72.230 50+ Kč70.726 100+ Kč68.970 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Kč142.454 10+ Kč117.876 25+ Kč110.352 50+ Kč102.828 100+ Kč98.063 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ Kč83.767 10+ Kč52.668 25+ Kč48.404 50+ Kč44.893 100+ Kč42.887 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ Kč7,040.458 5+ Kč6,914.807 10+ Kč6,793.420 25+ Kč6,563.185 50+ Kč6,453.836 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 200PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ Kč1,127.597 5+ Kč939.246 10+ Kč879.305 25+ Kč805.570 50+ Kč753.152 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
9358234 RoHS | Each | 1+ Kč249.044 10+ Kč241.771 25+ Kč234.247 50+ Kč184.338 100+ Kč180.576 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 128PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin |