Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč85,623.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85,623.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9102S-256
Order Code2983353
Technical Datasheet
Calibration TypeTemperature
External Height99mm
External Width140mm
External Depth175mm
Accuracy± 0.25°C
Weight1.8kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
9102S handheld dry-well is a smallest, lightest, and most portable dry-wells in the world.
- HDRC handheld dry-well
- Ranges from -10°C to 122°C(14°F to 252°F) at 23°C ambient
- Accuracy of ± 0.25°C
- Stability of ± 0.05°C
- RS-232 interface
- 99 x 140 x 175mm (3.9 x 5.5 x 6.9in) size
Technical Specifications
Calibration Type
Temperature
External Width
140mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
99mm
External Depth
175mm
Weight
1.8kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.139