Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1003R-V1-S
Order Code3888510
Product RangeFMA1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40,604.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40,604.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1003R-V1-S
Order Code3888510
Product RangeFMA1000 Series
Technical Datasheet
Air Velocity Range0m/s to 50.8m/s
Beaufort Force-
Operating Temperature Min-40°C
Operating Temperature Max93°C
Relative Humidity Range0% to 95% Relative Humidity
External Height114mm
External Width89mm
External Depth33mm
Product RangeFMA1000 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Air Velocity Range
0m/s to 50.8m/s
Operating Temperature Min
-40°C
Relative Humidity Range
0% to 95% Relative Humidity
External Width
89mm
Product Range
FMA1000 Series
Beaufort Force
-
Operating Temperature Max
93°C
External Height
114mm
External Depth
33mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001