Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777643-01
Order Code3621120
Product RangeBNC-2110
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,722.090 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,722.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777643-01
Order Code3621120
Product RangeBNC-2110
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeBNC-2110
SVHCLead (21-Jan-2025)
Product Overview
777643-01 is a BNC-2110 noise rejecting, shielded BNC connector block. It can be used with various NI multifunction I/O and analogue output devices. The BNC-2110 simplifies the connection of analogue signals, some digital signals, and two user-defined connections to the data acquisition device while maintaining the integrity of your measurements with a shielded enclosure. It includes a DIN Rail and a desktop mount option.
- 15 BNC connectors for analogue input, analogue o/p trigger/counter functions and user-defined signal
- A spring terminal block with 30 pins for digital and timing I/O signal connections
- A 68-pin I/O connector that connects to multifunction DAQ devices
Technical Specifications
Accessory Type
Terminal Block
Product Range
BNC-2110
For Use With
NI Test Equipments
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01