Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,775.232 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,775.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Hot tweezers deliver direct heat to the component, preventing damage to surrounding components on dense boards. It easily removes SMD chips and flat packs up to 25mm. The collet allows easy replacement of tips.
- Compatible with the Hakko FX-888, FX-888D, and FX-889 soldering stations
Technical Specifications
Supply Voltage VAC
26V
Input Power
65W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
400°C
Length
1.2m
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25