Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No7648
Order Code4266491
Product RangeSIP - Welding Clamps
Also Known AsGTIN UPC EAN: 5012713076482
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No7648
Order Code4266491
Product RangeSIP - Welding Clamps
Also Known AsGTIN UPC EAN: 5012713076482
Accessory TypeWelding Clamp
Product RangeSIP - Welding Clamps
SVHCTo Be Advised
Product Overview
The SIP 6" 274 Welders Angle Clamp is a specialist jig and fixture clamp manufactured from heavy-duty and extremely durable cast iron along with a copper-plated spindle and sliding 'T' handle for improved grip in a range of applications. An essential accessory for any welding environment.
- Manufactured from cast iron for increased durability
- High-quality robust specialist jig and fixture clamp
- Robust copper-plated spindle for easy adjustment
- Designed with oblong holes for fixing to benches
- Increased protection from spatter and sparks
- Clamp Type: 6" (152mm)
- Spindle Type: Copper
Technical Specifications
Accessory Type
Welding Clamp
SVHC
To Be Advised
Product Range
SIP - Welding Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4