0
0 ItemsKč0.00
ex VAT
ex VAT

Audio Transformers :

129 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
4705454

RoHS

Each
1+Kč892.787
5+Kč781.158
10+Kč647.155
50+Kč580.275
100+Kč565.197
1:10
-
-
-
1.35kohm
-
19.4kohm
-
35kHz
-
Microphone Input Transformer
-
19ohm
-
2.04kohm
Through Hole
PC Pin
20Hz
-
4695725

RoHS

Each
1+Kč1,284.582
5+Kč1,124.070
10+Kč931.213
50+Kč835.149
1CT:3.5, 1CT:7
-
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
-
20ohm
-
1266ohm
Through Hole
PC Pin
-
VTX Series
4829586

RoHS

Each
1+Kč201.370
5+Kč197.235
10+Kč193.101
50+Kč189.210
100+Kč185.075
More Pricing...
1+1 : 2
-
-
-
600ohm
-
600ohm
-
20kHz
-
Impedance Matching
-
34.8ohm
-
30.8ohm
Through Hole
PC Pin
60Hz
VTX-101 Series
4705469

RoHS

Each
1+Kč889.626
5+Kč778.240
10+Kč644.966
50+Kč578.330
100+Kč563.251
11:0.5+0.5
-
-
-
140kohm
-
150ohm
-
40kHz
-
D.I. for Electric Guitar
-
3.3kohm
-
58ohm
Through Hole
PC Pin
16Hz
-
4705453

RoHS

Each
1+Kč889.626
5+Kč778.240
10+Kč644.966
50+Kč578.330
100+Kč563.251
1:8
-
-
-
1.32kohm
-
12.5kohm
-
30kHz
-
Microphone Input Transformer
-
18.5ohm
-
1.5kohm
Through Hole
PC Pin
20Hz
-
4829583

RoHS

Each
1+Kč108.467
10+Kč106.278
25+Kč104.090
50+Kč101.901
100+Kč99.712
More Pricing...
1:1
-
-
-
800ohm
-
800ohm
2mW
15kHz
-
Impedance Matching
-
63ohm
-
84ohm
Through Hole
PC Pin
200Hz
VTX-100 Series
4829587

RoHS

Each
1+Kč626.240
5+Kč613.350
10+Kč600.704
50+Kč588.301
100+Kč575.654
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
30kHz
1.5kV
Impedance Matching
-
30ohm
-
30ohm
Through Hole
PC Pin
20Hz
VTX-102 Series
4705450

RoHS

Each
1+Kč889.626
5+Kč778.240
10+Kč644.966
50+Kč578.330
100+Kč563.251
1:4
-
-
-
1.5kohm
-
2.95kohm
-
50kHz
-
Microphone Input Transformer
-
19ohm
-
292ohm
Through Hole
PC Pin
20Hz
-
4695727

RoHS

Each
1+Kč1,284.582
5+Kč1,124.070
10+Kč931.213
50+Kč835.149
1CT:5,1CT:10CT
-
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
-
20ohm
-
2.89kohm
Through Hole
PC Pin
-
VTX Series
4705455

RoHS

Each
1+Kč869.440
5+Kč760.730
10+Kč630.374
50+Kč565.197
100+Kč521.664
1:1
-
-
-
-
-
-
-
40kHz
-
Microphone Splitting Transformer
-
-
-
-
Through Hole
PC Pin
20Hz
-
4695726

RoHS

Each
1+Kč1,159.091
5+Kč1,014.144
10+Kč840.256
50+Kč753.434
1CT:4,1CT:8CT
-
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
-
20ohm
-
1.835kohm
Through Hole
PC Pin
-
VTX Series
4695723

RoHS

Each
1+Kč1,284.582
5+Kč1,124.070
10+Kč931.213
50+Kč835.149
1CT:1CT
-
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
-
24ohm
-
24ohm
Through Hole
PC Pin
-
VTX Series
4695721

RoHS

Each
1+Kč800.614
5+Kč784.563
10+Kč768.755
50+Kč752.704
100+Kč736.410
More Pricing...
1+1 : 1+1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Microphone Input Circuitry
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX Series
4829585

RoHS

Each
1+Kč156.621
5+Kč153.459
10+Kč150.298
50+Kč147.136
100+Kč143.974
More Pricing...
1:1CT
-
-
-
800ohm
-
800ohm
-
25kHz
1.5kV
Miniature Encapsulated - Line Matching
-
105ohm
-
134ohm
Through Hole
PC Pin
60Hz
VTX-101 Series
4829595

RoHS

Each
1+Kč57.152
10+Kč56.422
25+Kč55.693
50+Kč53.261
100+Kč43.776
More Pricing...
1:1CT
-
-
-
600ohm
-
430ohm
-
4kHz
4kV
Impedance Matching
-
115ohm
-
115ohm
Surface Mount
Solder
200Hz
VTX-134 Series
4695724

RoHS

Each
1+Kč1,159.091
5+Kč1,014.144
10+Kč840.256
50+Kč753.434
1CT:2, 1CT:4
-
-
-
150ohm
-
-
-
-
500VDC
Microphone Input Transformer
-
20ohm
-
500ohm
Through Hole
PC Pin
-
VTX Series
4829594

RoHS

Each
1+Kč57.152
10+Kč56.422
25+Kč55.693
50+Kč53.261
100+Kč43.776
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
4.6kVrms
Impedance Matching
-
115ohm
-
115ohm
Surface Mount
Solder
200Hz
VTX-134 Series
4829584

RoHS

Each
1+Kč179.968
5+Kč176.320
10+Kč172.672
50+Kč169.267
100+Kč165.619
More Pricing...
10+10 : 1+1+1+1
-
-
-
600ohm
-
6ohm
-
20kHz
-
Impedance Matching
-
15.34ohm
-
440mohm
Through Hole
PC Pin
20Hz
VTX-100 Series
4066611

RoHS

Date/Lot Code

Each
1+Kč225.690
5+Kč220.826
10+Kč215.718
25+Kč209.882
50+Kč205.504
More Pricing...
2:1:1
-
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
-
70ohm
-
95ohm
Through Hole
PC Pin
300Hz
-
4070553

RoHS

Date/Lot Code

TRIAD MAGNETICS
Each
1+Kč291.354
5+Kč284.787
10+Kč277.978
25+Kč269.952
50+Kč264.602
More Pricing...
2:1:1
-
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
-
70ohm
-
95ohm
Through Hole
PC Pin
300Hz
-
4337233

RoHS

Date/Lot Code

Each
1+Kč137.408
10+Kč134.246
25+Kč130.842
50+Kč118.925
100+Kč116.250
More Pricing...
0.6
-
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
80ohm
-
112ohm
Through Hole
PC Pin
300Hz
TY Series
4066610

RoHS

Date/Lot Code

Each
1+Kč230.067
5+Kč226.662
10+Kč223.014
25+Kč219.610
50+Kč213.530
More Pricing...
0.6
-
-
-
2.5kohm
-
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
-
280ohm
-
350ohm
Through Hole
PC Pin
300Hz
-
4142616

RoHS

Each
1+Kč1,376.998
5+Kč1,343.437
10+Kč1,309.632
25+Kč1,164.685
50+Kč1,123.584
More Pricing...
1:6
-
-
-
25kohm
-
15ohm
5W
15kHz
-
Push-Pull Tube Output
-
296ohm
-
0.788ohm
Chassis Mount
Wire Leaded
150Hz
125 Series
4142617

RoHS

Each
1+Kč1,414.208
5+Kč1,329.574
10+Kč1,244.698
25+Kč1,191.923
50+Kč1,149.606
More Pricing...
1:6
-
-
-
25kohm
-
15ohm
8W
15kHz
-
Push-Pull Tube Output
-
285ohm
-
0.89ohm
Chassis Mount
Wire Leaded
150Hz
125 Series
4336516

RoHS

Each
1+Kč1,485.466
5+Kč1,448.013
10+Kč1,410.560
25+Kč1,349.517
50+Kč1,314.010
More Pricing...
1:6
-
-
-
25kohm
-
15ohm
15W
15kHz
-
Push-Pull Tube Output
-
162ohm
-
0.79ohm
Chassis Mount
Wire Leaded
150Hz
125 Series
51-75 of 129 items
of 6 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account