0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4016079

RoHS

Each
1+Kč486.157
5+Kč409.306
10+Kč332.211
25+Kč322.483
50+Kč312.512
More Pricing...
ELP
ELP64/10/50
N97
TDK Power Transformers
79.9mm
519mm²
12.5µH
B66295 Series
4244697

RoHS

Date/Lot Code

Each
160+Kč155.162
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
381nH
B66397 Series
4244694

RoHS

Date/Lot Code

Pack of 5880
5880+Kč13.546
E
E20/10/6
N27
General Purpose
46.3mm
32.1mm²
103nH
B66311 Series
4167332

RoHS

Date/Lot Code

1 Pair
1+Kč303.270
5+Kč229.338
10+Kč194.074
25+Kč178.022
50+Kč168.781
More Pricing...
PQ
PQ40/40
N49
Inductors / Transformers
93mm
189mm²
3.2µH
B65883A Series
4354326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč125.248
5+Kč113.088
10+Kč100.928
25+Kč71.014
50+Kč67.610
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
315nH
B65811 Series
4167334

RoHS

Date/Lot Code

1 Pair
1+Kč322.970
5+Kč272.627
10+Kč222.042
20+Kč203.315
40+Kč184.589
More Pricing...
RM
RM14/I
N49
Inductors / Transformers
70mm
200mm²
3.9µH
B65887 Series
4244686

RoHS

Date/Lot Code

Each
2000+Kč22.423
EP
EP13
N87
High Inductance Transformers, Power Transformers
24.2mm
19.5mm²
250nH
B65843A Series
4244674

RoHS

Date/Lot Code

Each
800+Kč104.576
P
P26/16
T38
Telecommunication
40mm
108mm²
22µH
B65671 Series
4167325

RoHS

Date/Lot Code

1 Pair
1+Kč187.994
5+Kč160.755
10+Kč133.274
20+Kč105.792
40+Kč96.794
More Pricing...
RM
RM12
N49
Inductors / Transformers
57mm
146mm²
3.7µH
B65815 Series
3931919

RoHS

Each
5880+Kč8.415
E
E20/10/6
N87
Transformers
46.3mm
32.1mm²
363nH
B66311 Series
4154028

RoHS

Date/Lot Code

Each
1+Kč48.397
50+Kč28.454
100+Kč24.563
250+Kč22.545
500+Kč21.450
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
201nH
B66358 Series
4153981

RoHS

Date/Lot Code

1 Set
1+Kč102.387
10+Kč70.285
50+Kč52.288
100+Kč50.586
200+Kč48.640
More Pricing...
RM
RM8
N41
Transformers
38mm
64mm²
250nH
B65811 Series
4244681

RoHS

Date/Lot Code

Each
2000+Kč42.803
RM
RM5
N48
Telecommunication
20.8mm
20.8mm²
315nH
B65805 Series
4167316

RoHS

Date/Lot Code

Each
1+Kč553.766
5+Kč482.995
10+Kč412.224
20+Kč389.850
40+Kč367.232
More Pricing...
Toroid
63mm x 38mm x 25mm
T37
Inductors / Transformers
152.1mm
305.9mm²
13.9µH
B64290L0699 Series
3931916

RoHS

Each
2016+Kč21.693
ELP
ELP18/4/10
N97
Transformers
24.3mm
39.3mm²
2670nH
B66283 Series
4153993

RoHS

Date/Lot Code

1 Set
1+Kč316.646
5+Kč272.870
10+Kč229.094
25+Kč214.746
50+Kč200.397
More Pricing...
RM
RM14
N41
Power Transformers
70mm
200mm²
250nH
B65887 Series
4167366

RoHS

Date/Lot Code

Each
1+Kč398.362
3+Kč358.963
5+Kč319.808
10+Kč280.410
20+Kč253.901
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
100nH
B66371 Series
4154032

RoHS

Date/Lot Code

Pack of 30
90+Kč4,999.219
-
E70/33/32
N95
TDK B66372 Series Coil Former
149mm
683mm²
13µH
B66371 Series
4167380

RoHS

Date/Lot Code

Each
1+Kč576.141
10+Kč495.398
20+Kč414.413
E
E100/60/28
N97
Transformers
274mm
735mm²
6.8µH
B66894 Series
4154044

RoHS

Date/Lot Code

Each
1+Kč94.362
10+Kč64.691
50+Kč48.154
100+Kč46.451
200+Kč44.992
More Pricing...
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
4167367

RoHS

Date/Lot Code

Each
1+Kč387.174
3+Kč351.667
5+Kč315.917
10+Kč280.410
20+Kč253.901
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
4167381

RoHS

Date/Lot Code

Each
1+Kč318.349
3+Kč281.139
5+Kč244.173
10+Kč206.963
20+Kč194.317
More Pricing...
I
I 93/76/16
N87
Power Transformers
258mm
448mm²
4.1µH
B67345 Series
4244695

RoHS

Date/Lot Code

Each
1+Kč29.184
50+Kč15.662
100+Kč13.838
250+Kč11.625
1000+Kč9.825
More Pricing...
E
E25/13/7
N27
General Purpose
57.5mm
52.5mm²
151nH
B66317 Series
4244676

RoHS

Date/Lot Code

Each
1000+Kč23.566
RM
RM4
PC200
High Frequency Switching Power Supplies
22mm
13mm²
500nH
B65803 Series
3931915

RoHS

Date/Lot Code

1 Pair
2000+Kč53.747
RM
RM6
M33
Transformers
26.9mm
31.3mm²
100nH
B65807 Series
676-700 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account