1:100 Current Sensing Transformers:

374 Products Found
Find a huge range of Current Sensing Transformers at Farnell Česká republika. We stock a large selection of Current Sensing Transformers, including new and most popular products from the world's top manufacturers including: Eaton Bussmann, Pulse Electronics, Epcos, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985764

RoHS

Each
1+
Kč135.181
5+
Kč132.422
10+
Kč129.664
Min: 1 / Mult: 1
1:750
-
-
-
-
-
-
-
Through Hole
PC Pin
CT Series
2985767

RoHS

Each
1+
Kč315.256
5+
Kč315.005
10+
Kč314.754
25+
Kč314.503
Min: 1 / Mult: 1
-
-
-
50A
-
-
-
-
Through Hole
PC Pin
MDCS LA12 Series
2836754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč115.619
10+
Kč101.323
25+
Kč78.500
50+
Kč65.710
100+
Kč60.443
Min: 1 / Mult: 1
1:20
340µH
360µohm
40A
50.8Vµs
10kHz to 1MHz
0.18ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
3414896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč50.912
Min: 100 / Mult: 1
1:125
1.28mH
-
7A
36Vµs
50kHz to 1MHz
15ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
3414896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč53.922
10+
Kč50.912
Min: 1 / Mult: 1
1:125
1.28mH
-
7A
36Vµs
50kHz to 1MHz
15ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
2836754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč60.443
Min: 100 / Mult: 1
1:20
340µH
-
40A
50.8Vµs
10kHz to 1MHz
0.18ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
4069310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč83.015
200+
Kč76.243
350+
Kč69.221
Min: 100 / Mult: 1
1:150
12.6mH
-
15A
-
50kHz to 1MHz
6.5ohm
3900µohm
Surface Mount
Gull Wing
ECSTA Series
4069310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč114.114
10+
Kč103.079
50+
Kč88.783
100+
Kč83.015
200+
Kč76.243
More Pricing...
Min: 1 / Mult: 1
1:150
12.6mH
-
15A
-
50kHz to 1MHz
6.5ohm
3900µohm
Surface Mount
Gull Wing
ECSTA Series
3414895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč60.694
10+
Kč54.925
50+
Kč50.912
100+
Kč48.404
200+
Kč47.401
Min: 1 / Mult: 1
1:40
132µH
-
7A
11.5Vµs
50kHz to 1MHz
1.5ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
3414895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč48.404
200+
Kč47.401
Min: 100 / Mult: 1
1:40
132µH
-
7A
11.5Vµs
50kHz to 1MHz
1.5ohm
0.0025ohm
Surface Mount
J-Bend
B82801A1 Series
1579333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč70.976
10+
Kč62.198
25+
Kč58.687
100+
Kč55.176
250+
Kč50.411
More Pricing...
Min: 1 / Mult: 1
1:100
2mH
-
20A
50Vµs
50kHz to 1MHz
5.5ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
1961661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč155.496
10+
Kč126.152
50+
Kč107.844
Min: 1 / Mult: 1
1:125
3mH
6.5ohm
10A
68Vµs
1MHz
6.5ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
1579334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč78.250
10+
Kč68.468
25+
Kč59.941
100+
Kč51.414
250+
Kč42.887
More Pricing...
Min: 1 / Mult: 1
1:125
3mH
6.5ohm
20A
62.5Vµs
50kHz to 1MHz
6.5ohm
600µohm
Surface Mount
Gull Wing
B82801B Series
2457937

RoHS

Date/Lot Code

Each
1+
Kč187.849
5+
Kč185.592
10+
Kč183.586
25+
Kč181.328
50+
Kč147.721
More Pricing...
Min: 1 / Mult: 1
1:50
5mH
-
35A
149Vµs
3kHz to 1MHz
0.7ohm
-
Through Hole
PC Pin
CS1xxx Series
2836756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč116.120
10+
Kč113.111
25+
Kč110.101
50+
Kč107.092
100+
Kč104.082
More Pricing...
Min: 1 / Mult: 1
1:40
1.36mH
-
40A
101.6Vµs
5kHz to 1MHz
0.56ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
1961654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč119.882
10+
Kč104.082
50+
Kč93.548
200+
Kč89.034
400+
Kč81.008
More Pricing...
Min: 1 / Mult: 1
1:20
80µH
0.2ohm
10A
10Vµs
1MHz
0.2ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2457948

RoHS

Each
1+
Kč755.159
3+
Kč754.156
5+
Kč753.403
10+
Kč752.400
20+
Kč751.397
More Pricing...
Min: 1 / Mult: 1
1:500
75mH
0.007ohm
20A
-
50Hz to 400Hz
26ohm
0.007ohm
Through Hole
PC Pin
-
2457941

RoHS

Date/Lot Code

Each
1+
Kč231.238
5+
Kč229.231
10+
Kč226.974
25+
Kč224.968
50+
Kč222.710
More Pricing...
Min: 1 / Mult: 1
-
-
-
10A
-
50Hz / 60Hz
-
-
Through Hole
PC Pin
-
2457938

RoHS

Date/Lot Code

Each
1+
Kč187.849
5+
Kč174.557
10+
Kč161.264
25+
Kč147.721
50+
Kč134.429
More Pricing...
Min: 1 / Mult: 1
1:100
20mH
-
35A
298Vµs
2kHz to 1MHz
1.4ohm
-
Through Hole
PC Pin
CS1xxx Series
2457940

RoHS

Date/Lot Code

Each
1+
Kč200.891
5+
Kč198.383
10+
Kč196.126
20+
Kč193.618
40+
Kč191.360
More Pricing...
Min: 1 / Mult: 1
1:750
1.125H
-
35A
2235Vµs
200Hz to 1MHz
62ohm
-
Through Hole
PC Pin
CS1xxx Series
2836755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč116.120
10+
Kč113.111
25+
Kč110.101
50+
Kč107.092
100+
Kč104.082
More Pricing...
Min: 1 / Mult: 1
1:30
760µH
360µohm
40A
76.2Vµs
7kHz to 1MHz
0.265ohm
360µohm
Surface Mount
Gull Wing
CST2010 Series
2673803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč71.478
5+
Kč68.218
10+
Kč64.706
25+
Kč59.941
50+
Kč55.176
More Pricing...
Min: 1 / Mult: 1
1:200
22.4mH
200ohm
40A
496Vµs
50kHz to 500kHz
200ohm
280ohm
Surface Mount
Gull Wing
B82801C Series
1961659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč110.101
10+
Kč89.285
Min: 1 / Mult: 1
1:70
980µH
2.2ohm
10A
35Vµs
1MHz
2.2ohm
750ohm
Surface Mount
Gull Wing
WE-CST Series
2457939

RoHS

Date/Lot Code

Each
1+
Kč159.509
5+
Kč149.978
10+
Kč140.448
25+
Kč131.168
50+
Kč121.638
More Pricing...
Min: 1 / Mult: 1
1:200
80µH
-
35A
596Vµs
1kHz to 1MHz
4.5ohm
-
Through Hole
PC Pin
CS1xxx Series
2457946

RoHS

Date/Lot Code

Each
1+
Kč269.610
3+
Kč265.096
5+
Kč260.832
10+
Kč256.318
20+
Kč252.054
More Pricing...
Min: 1 / Mult: 1
1:100
20mH
0.007ohm
35A
298Vµs
2kHz to 1MHz
1.4ohm
0.001ohm
Through Hole
PC Pin
CS4xxxx Series
1-25 of 374 items
of 15 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account