Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCS1750L
Order Code2457940
Product RangeCS1xxx Series
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč200.891 |
5+ | Kč198.383 |
10+ | Kč196.126 |
20+ | Kč193.618 |
40+ | Kč191.360 |
81+ | Kč188.852 |
Price for:Each
Minimum: 1
Multiple: 1
Kč200.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS1750L
Order Code2457940
Product RangeCS1xxx Series
Technical Datasheet
Turns Ratio1:750
Inductance1.125H
Primary Current35A
ET Constant2235Vµs
Frequency Range200Hz to 1MHz
DC Resistance Secondary62ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS1xxx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS1750L is a 30A Moulded Current Sensor which functions as the secondary of a current transformer. The conductor carrying the current to be measured is the one turn primary, sensitivity can be set at 1 volt per ampere or at other desired values. It can also be doubled by looping the conductor through the hole twice. This current sensing transformer can be used for sensing branch circuit overload, switcher feedback and detecting load drop or shutdown. Varying terminating resistance will increase or decrease output voltage/ampere in conductor.
- <gt/>20kHz Rated frequency
- -40 to +85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:750
Primary Current
35A
Frequency Range
200Hz to 1MHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Inductance
1.125H
ET Constant
2235Vµs
DC Resistance Secondary
62ohm
Transformer Mounting
Through Hole
Product Range
CS1xxx Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
Product traceability