RF Transceivers - Sub 2.4GHz ISM Band:
162 Products FoundFind a huge range of RF Transceivers - Sub 2.4GHz ISM Band at Farnell Česká republika. We stock a large selection of RF Transceivers - Sub 2.4GHz ISM Band, including new and most popular products from the world's top manufacturers including: Wurth Elektronik, Rf Solutions, Lprs, Murata & Silicon Labs
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Kč1,639.981 | Min: 10 / Mult: 1 | PSK | 100bps | 868.13MHz | -125dBm | 2.1V | 3.6V | - | SPI | 200mA | Sigfox Networks Up-link and Down-link | - | |||||
Each | 1+ Kč447.758 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč243.676 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč896.746 | Min: 1 / Mult: 1 | FSK | 100bps | 434.79MHz | -110dBm | 2V | 3.7V | 10dBm | UART | 35mA | Industrial RF Communication | - | |||||
Each | 1+ Kč981.981 | Min: 1 / Mult: 1 | FHSS | - | - | - | - | - | 23dBm | UART | - | - | - | |||||
Each | 1+ Kč633.772 | Min: 1 / Mult: 1 | FHSS | 500Kbps | 928MHz | -89dBm | 2V | 3.6V | - | UART | - | Industrial RF Communication | - | |||||
Each | 1+ Kč637.284 | Min: 1 / Mult: 1 | FHSS | 500Kbps | 928MHz | -89dBm | - | - | - | UART | - | - | - | |||||
Each | 1+ Kč884.744 | Min: 1 / Mult: 1 | FHSS | 230Kbps | - | -89dBm | - | - | 23dBm | UART | - | Industrial RF Communication | - | |||||
Each | 1+ Kč694.054 | Min: 1 / Mult: 1 | FHSS | 500Kbps | 928MHz | -89dBm | - | - | 200mW | UART | - | - | - | |||||
Each | 1+ Kč538.008 | Min: 1 / Mult: 1 | FHSS | 500Kbps | 928MHz | -89dBm | - | - | 200mW | UART | - | - | - | |||||
Each | 1+ Kč891.343 | Min: 1 / Mult: 1 | DSSS | 1Mbps | 2.497GHz | - | - | - | - | I2C, SPI, UART | - | Consumer Electronics, Healthcare and Fitness, Industrial Controls, Smart Energy | - | |||||
Each | 1+ Kč1,044.331 5+ Kč973.856 10+ Kč903.131 50+ Kč885.073 100+ Kč867.016 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - |