Product Information
Product Overview
PRM241 is a 915MHz RF Module high power pluggable with integrated antenna. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. Embedded with robust server client protocol, the LT1110 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. The enhanced API commands provide packet routing control and network intelligence. With its field proven proprietary FHSS RF protocol and increased penetration at 915MHz, the LT1110 rejects RF noise, excels in multipath scenarios, allows for co located systems, and provides an extremely reliable communication link.
- Very robust in the presence of interference
- 915MHz for improved RF penetration
- High throughput
- Ultra low power consumption
- Long range capability
- Integrated battery monitor, temperature sensor, GPIOs and ADC
- Simple integration
Applications
Building Automation, RF Communications, Wireless
Technical Specifications
FHSS
-
-
23dBm
-
-
230Kbps
-89dBm
-
UART
Industrial RF Communication
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate