Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoTBEN-S2-2RFID-4DXP.
Order Code4306742
Product RangeTBEN-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23,368.290 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23,368.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoTBEN-S2-2RFID-4DXP.
Order Code4306742
Product RangeTBEN-S Series
Technical Datasheet
Frequency-
Memory Size16KB
Current Consumption120mA
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Module InterfaceEthernet, HF & UHF
Product RangeTBEN-S Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TBEN-S2-2RFID-4DXP is a compact multiprotocol RFID module for Ethernet. It has 2 RFID channels (HF/UHF) and 4 universal digital channels, configurable as PNP inputs or 0.5-A outputs.
- PROFINET device, EtherNet/IP device or Modbus TCP, integrated Ethernet switch
- PROFINET S2 system redundancy, supports 10Mbps/100Mbps
- Glass fibre reinforced housing, shock and vibration tested
- Fully potted module electronics, protection classes IP65, IP67, IP69K
- Data interface for convenient use of the RFID functions, programmable ARGEE
- Continuous HF bus mode with up to 32 HF read/write heads per channel
- 4 universal digital channels, configurable as PNP inputs or 0.5A outputs
- RFID, digital input, digital input/output, digital output signal type
- 2 x M8, 4-pin, D-coded connection technology Ethernet
- Ambient temperature range from -40 to 70°C, 10/100Mbps transmission rate Ethernet
Technical Specifications
Frequency
-
Current Consumption
120mA
Supply Voltage Max
30VDC
Product Range
TBEN-S Series
Memory Size
16KB
Supply Voltage Min
18VDC
Module Interface
Ethernet, HF & UHF
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219