Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3809-60-2
Order Code4531655
Product RangeCT3809 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.728 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3809-60-2
Order Code4531655
Product RangeCT3809 Series
Technical Datasheet
Lead Length - Imperial23.62"
Lead Length - Metric600mm
Insulator ColourRed
Current Rating10A
Voltage Rating300V
Product RangeCT3809 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3809-60-2 is a CT3809 series alligator clip test lead. It is an individual colour, standard insulated alligator clip to standard insulated alligator clip test lead. Alligator clips have insulated PVC boots.
- Steel, nickel plated body & spring
- PVC insulator
- High stranded bare copper wire
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- 60cm cable length
- IEC 61010-031 rated
- Red colour test lead
- Temperature range from -20° to +80°C
Technical Specifications
Lead Length - Imperial
23.62"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (27-Jun-2024)
Lead Length - Metric
600mm
Current Rating
10A
Product Range
CT3809 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272