Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.534 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-60
Order Code4531669
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max7.9mm
Insulator Colour-
Product Range-
Product Overview
CTM-60 is a standard alligator clip with 4mm barrel. Accepts standard banana plugs in addition to a solder or wire-crimp connection. Replacement clip for Mueller BU-60.
- Steel with zinc plated material
- Jaws open to 7.9mm
- 57mm length
- 10A maximum current
- Use insulator CTM-62-#
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.9mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113