Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCE10.00.D000
Order Code4064579
Product RangeCE10 Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč512.886 |
5+ | Kč481.536 |
10+ | Kč465.736 |
20+ | Kč390.496 |
Price for:Each
Minimum: 1
Multiple: 1
Kč512.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE10.00.D000
Order Code4064579
Product RangeCE10 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Top Plunger
Contact ConfigurationSPST-NC
Contact Current AC Max4A
Contact Voltage AC Max415V
Operating Force Max-
Product RangeCE10 Series
Contact Current DC Max3A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Adjustable Top Plunger
Contact Current AC Max
4A
Operating Force Max
-
Contact Current DC Max
3A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NC
Contact Voltage AC Max
415V
Product Range
CE10 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176