Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/5EWP
Order Code3377858
Product RangeCFTBN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/5EWP
Order Code3377858
Product RangeCFTBN Series
Technical Datasheet
No. of Positions5Ways
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product RangeCFTBN Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Positions
5Ways
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
CFTBN Series
Conductor Area CSA
4mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015