Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-225
Order Code2845582
Product RangeCHDX Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,905.146 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,905.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-225
Order Code2845582
Product RangeCHDX Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric430mm
External Depth - Metric330mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial16.93"
External Depth - Imperial12.99"
Product RangeCHDX Series
Product Overview
CHDX7-225 is a X7 series electrical heavy duty enclosure. It is a IP67 rated polycarbonate enclosure with a solid lid featuring large heavy duty corners for added robustness. This industry 4.0 ready industrial enclosure is ideal for IoT hubs and devices.
- Clear lid, corner pillars
- Heavy duty screw type enclosure
- Polycarbonate UL94-V0 material, gasket moulded into the enclosure lid
- X7 series has been tested and meets the requirements of IP67, IK08 protection class
- 430mm length, 330mm width, 180mm height
- Operating temperature range from -40°C to + 110°C
Contents
Box and lid, 4 screws.
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
180mm
External Depth - Metric
330mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
12.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
430mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
16.93"
Product Range
CHDX Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2