Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/PG
Order Code1774525
Product RangeCNMB
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.871 |
10+ | Kč33.356 |
25+ | Kč32.604 |
50+ | Kč32.102 |
100+ | Kč31.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/3/PG
Order Code1774525
Product RangeCNMB
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColourGrey
External Depth - Metric89mm
External Width - Metric106mm
External Height - Metric5mm
External Depth - Imperial3.5"
External Width - Imperial4.17"
External Height - Imperial0.2"
Product RangeCNMB
Product Overview
Grey clip on cover
- Dimensions: (D/L x W x H): 49 x 42 x 5mm
- Number of poles: 3
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Grey
External Depth - Metric
89mm
External Height - Metric
5mm
External Width - Imperial
4.17"
Product Range
CNMB
Cover Material
Polycarbonate
For Use With
CNMB Series DIN Rail Standard Height Module Boxes
External Width - Metric
106mm
External Depth - Imperial
3.5"
External Height - Imperial
0.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CNMB/3/PG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004