Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0004
Order Code1171636
Product Range7000 Recessed Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč311.494 |
5+ | Kč306.728 |
10+ | Kč301.963 |
20+ | Kč293.185 |
50+ | Kč284.658 |
Price for:Each
Minimum: 1
Multiple: 1
Kč311.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCG0004
Order Code1171636
Product Range7000 Recessed Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric75mm
External Depth - Metric127mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.95"
External Depth - Imperial5"
Product Range7000 Recessed Series
Product Overview
- ABS construction
- IP54 rating
- Lid mounted by four M3 machine screws
- Plastic screw covers
- Recessed lid for membrane keypads or overlays
- Guides in lid and base for vertical PCB mounting
- PCB pillars in lid and base
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
127mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
7000 Recessed Series
Technical Docs (1)
Alternatives for CRDCG0004
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084