Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12/M
Order Code1678106
Product RangeCTSN433
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč224.215 |
10+ | Kč160.010 |
100+ | Kč131.921 |
250+ | Kč112.358 |
500+ | Kč99.568 |
1000+ | Kč89.786 |
Price for:Each
Minimum: 1
Multiple: 1
Kč224.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12/M
Order Code1678106
Product RangeCTSN433
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10.25mm
Rated Current10A
Rated Voltage450V
Product RangeCTSN433
SVHCLead (21-Jan-2025)
Product Overview
The CTSN433/12/M is a 12-pole 450V/24A pluggable Terminal Block with UL94-V2 self extinguishing PA6 or UL94-V0 self extinguishing PA6.6, nickel plated brass conducting bush, Zinc plated steel M3 terminal screws, 10.25mm pitch. Screws are 6μ Zinc, colour passivated and tropicalised, and only come along one side of the connector.
- 3.4mm Insert diameter
- 3.2mm Fixing hole diameter
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
10.25mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
10A
Product Range
CTSN433
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0444