Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN633/12W
Order Code2321072
Product RangeCTSN633
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.889 |
10+ | Kč87.028 |
100+ | Kč71.729 |
250+ | Kč61.195 |
500+ | Kč54.173 |
1000+ | Kč48.655 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN633/12W
Order Code2321072
Product RangeCTSN633
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing-
Rated Current30A
Rated Voltage450V
Product RangeCTSN633
SVHCLead (21-Jan-2025)
Product Overview
The CTSN633/12W is a 12-way 30A panel-mount plug-in Pluggable Terminal Strip moulded in self extinguishing natural PA6 with nickel-plated brass conducting brush and zinc-plated steel screws. It has easily cut to size and M3 zinc-plated steel terminal screws.
- Easily cut to size
- UL94V-0 Flammability
- -5 to 180°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
CTSN633
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01