Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-100-100
Order Code2787352
Product RangeLA Series
Technical Datasheet
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč445.170 |
5+ | Kč415.325 |
10+ | Kč395.762 |
20+ | Kč383.724 |
50+ | Kč375.949 |
Price for:Each
Minimum: 1
Multiple: 1
Kč445.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-100-100
Order Code2787352
Product RangeLA Series
Technical Datasheet
Current Rating100A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeLA Series
Product Overview
The LA-100-100 is a 100mV DC Ammeter Current Shunt with copper alloy sensing element and 0.25% accuracy.
Applications
Industrial, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Current Rating
100A
Operating Temperature Min
-
Product Range
LA Series
Accuracy
0.25%
Operating Temperature Max
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078471