Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-50-100
Order Code1168315
Product RangeType LA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč413.068 |
Price for:Each
Minimum: 1
Multiple: 1
Kč413.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-50-100
Order Code1168315
Product RangeType LA
Technical Datasheet
Current Rating50A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LA
Technical Specifications
Current Rating
50A
Operating Temperature Min
-
Product Range
Type LA
Accuracy
0.25%
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082327