Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCNE-CSET1-UK
Order Code3531726
Also Known AsGTIN UPC EAN: 5291485002923
Technical Datasheet
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč356.136 |
10+ | Kč341.590 |
20+ | Kč332.561 |
Price for:Each
Minimum: 1
Multiple: 1
Kč356.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNE-CSET1-UK
Order Code3531726
Also Known AsGTIN UPC EAN: 5291485002923
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Mouse TypeOptical
Keyboard Colour0
Product Range-
SVHCTo Be Advised
Product Overview
- Stylish wired keyboard and mouse deskset
- Smooth, skid-resistant surface on both devices
- Full size UK keyboard with classic layout
- Reliable 3-button optical scroll mouse
- Plug and play USB interface
Contents
Keyboard and mouse
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
0
SVHC
To Be Advised
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594