Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCARCLO OPTICS
Manufacturer Part No10197
Order Code1376649
Technical Datasheet
Lens TypeMulti-LED
Beam TypeElliptical
LED Lens Colour-
Lens Diameter20mm
Lens ShapeOval
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Lens Type
Multi-LED
LED Lens Colour
-
Lens Shape
Oval
Product Range
-
Beam Type
Elliptical
Lens Diameter
20mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814