Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAM2-B0-34-425-201-C
Order Code2931230
Product RangeA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAM2-B0-34-425-201-C
Order Code2931230
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating2.5A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.5kV
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
A Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
2.5A
Input Voltage VAC
277V
Trip Time
100s
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17577
Product traceability