Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAM2-B0-34-610-201-C
Order Code2931232
Product RangeA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | Kč3,637.352 |
10+ | Kč3,544.055 |
25+ | Kč3,357.460 |
50+ | Kč3,171.115 |
100+ | Kč2,984.520 |
Price for:Each
Minimum: 2
Multiple: 2
Kč7,274.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAM2-B0-34-610-201-C
Order Code2931232
Product RangeA Series
Technical Datasheet
Product RangeA Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.5kV
Technical Specifications
Product Range
A Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
10A
Input Voltage VAC
277V
Trip Time
100s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164203
Product traceability