Print Page
M22759/16-22-9
Wire, Stranded, Hook Up, MIL Spec M22759/16, 600V, ETFE, White, 22 AWG, 328 ft
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,870.596 |
5+ | Kč2,970.224 |
10+ | Kč2,910.785 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč3,870.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM22759/16-22-9
Order Code2778529
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.37mm
Approval SpecificationMIL-W-22759/16
Product Range-
Product Overview
M22759/16-22-9 is a wire- that has extruded ETFE insulation for aerospace and other applications requiring light weight, tight diameter tolerances, and enhanced mechanical toughness. ETFE insulation also provides exceptional resistance to radiation and chemicals.
- Voltage rating is 600V
- 22AWG (19 x 34) stranded copper wire conductor
- Tin plated copper conductor
- Temperature range from -55°C to 150°C
- White colour insulation
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.37mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 34AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759/16
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6738