Quantity | Price (ex VAT) |
---|---|
5+ | Kč3,568.382 |
Product Information
Product Overview
CA12CAF04BPA2IO is a capacitive proximity sensor with IO-Link communication. It is a high-performance capacitive sensor for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage and materials handling. The 4th Generation of TRIPLESHIELD™ technology provides increased immunity to electromagnetic interference, especially to frequency drives, and improves immunity to humidity and dust. It opens up a variety of functions, such as easy communication and customization of advanced parameter settings. In IO-Link mode the sensor will generate 16-bit analogue process data output representing the dielectric value measured by the sensor. It can be set, such as ON-delay, off-delay, and one shot. Applications include the detection of glass in the production of e.g., solar panels, mobile phones or windows glass containing a tiny layer of metal coating.
- Easy customization to specific OEM requests, fully configurable via output IO-Link v 1.1
- Output can be operated either as a switching output or in IO-Link mode
- Temperature, detecting counter, power cycle and operating hours
- Single point, two point and windows mode
- Capacitive sensor sensing principle, cylindrical housing with threaded barrel, 12mm housing diameter
- PBT plastic housing, axial sensing, flush mounting, 4mm sensing distance
- Cable connection, 2 meter PVC cable, IO-Link version
- Rated operational voltage range from 10 to 40VDC, ≤ 20mA no load supply current
- 15Hz operating frequency, IP 67, IP 68/60 min IP rating (EN 60529, EN 60947-1)
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
M12 x 1
4mm
10V
CA12CAxxBPxxIO Series
4mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
40V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate