Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF07PO
Order Code4306008
Product RangeCD50 CNF Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,137.629 |
5+ | Kč1,114.806 |
10+ | Kč1,092.234 |
25+ | Kč1,069.411 |
50+ | Kč1,046.588 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,137.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF07PO
Order Code4306008
Product RangeCD50 CNF Series
Technical Datasheet
Product RangeCD50 CNF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CD50CNF07PO is a level sensor capacitive level detector. It has a 3-wire DC sensor with open collector PNP transistor output. The sensing distance is fixed and works through a non-metallic wall.
- Basic capacitive water level sensor
- Detection of excess water in the whirlpool tube
- Mounting by screws or glued on the outside of any non-metallic tank
- Supply voltage range from 10 to 30VDC, housing is 50 x 30 x 7mm
- 7mm rated operating distance, M3 screws or glued mounting, ripple is ≤ 10%
- Rated operational current is ≤ 50mA, leakage current is <lt/> 100μA
- No-load supply current is ≤ 10mA, voltage drop at 50mA is 1.5V
- IP67 degree of protection, noryl, grey housing material
- For water storage tanks in mini-pools and whirlpools
- Safety device to control the operation of the pump
Technical Specifications
Product Range
CD50 CNF Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate