Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDMB01DM24
Order Code1655780
Product RangeDMB01 Series
Technical Datasheet
26 In Stock
12 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,988.974 |
5+ | Kč3,789.588 |
10+ | Kč3,669.706 |
25+ | Kč3,550.074 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,988.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDMB01DM24
Order Code1655780
Product RangeDMB01 Series
Technical Datasheet
Product RangeDMB01 Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
DMB01 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
8A
Technical Docs (1)
Alternatives for DMB01DM24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616