Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGSB631PC1
Order Code3884552
Product RangeGSB63 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč338.329 |
10+ | Kč321.776 |
50+ | Kč305.474 |
100+ | Kč295.442 |
Price for:Each
Minimum: 1
Multiple: 1
Kč338.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGSB631PC1
Order Code3884552
Product RangeGSB63 Series
Technical Datasheet
Product RangeGSB63 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
GSB63 Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113173