Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,921.639 |
5+ | Kč5,625.193 |
10+ | Kč5,447.878 |
25+ | Kč5,270.060 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,921.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M12-5
Order Code3883823
Technical Datasheet
Sensing Range Max20m
Sensor TypePhotoelectric Sensors
Sensing Distance Max20m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Output TypeNPN Open Collector
Product Range-
Connection MethodCable
Supply Voltage DC Min-
Supply Voltage Min-
Supply Voltage DC Max3V
Supply Voltage Max-
Light Source880nm Infrared LED
Qualification-
IP RatingIP66, IP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20m
Sensing Distance Max
20m
Sensing Method
Through Beam
Product Range
-
Supply Voltage DC Min
-
Supply Voltage DC Max
3V
Light Source
880nm Infrared LED
IP Rating
IP66, IP67
Operating Temperature Max
60°C
Sensor Type
Photoelectric Sensors
Sensor Output Type
NPN
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Min
-
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463
Product traceability