Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,459.726 |
5+ | Kč4,236.764 |
10+ | Kč4,102.837 |
25+ | Kč3,969.161 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,459.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18ALD04TOSA
Order Code3868603
Technical Datasheet
Sensing Range Max400mm
Sensor TypePhotoelectric Sensors
Sensing Distance Max400mm
Sensor Output TypeSCR
Sensing MethodDiffuse Reflective
Output Type2-Wire, NO / NC
Product Range-
Connection MethodCable
Supply Voltage DC Min-
Supply Voltage DC Max-
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
400mm
Sensing Distance Max
400mm
Sensing Method
Diffuse Reflective
Product Range
-
Supply Voltage DC Min
-
Supply Voltage Min
20VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensor Type
Photoelectric Sensors
Sensor Output Type
SCR
Output Type
2-Wire, NO / NC
Connection Method
Cable
Supply Voltage DC Max
-
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884
Product traceability